
SN74CB3Q3305PW | |
|---|---|
DigiKey Part Number | 296-33853-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3305PW |
Description | IC BUS SWITCH 1 X 1:1 8-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3305PW Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 8-TSSOP |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CB3Q3305PWR | Texas Instruments | 2.752 | 296-16809-1-ND | kr.4.42000 | MFR Recommended |
| PI3C3305LEX | Diodes Incorporated | 1.045 | 31-PI3C3305LEXCT-ND | kr.4.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.31000 | kr.7.31 |
| 10 | kr.5.28800 | kr.52.88 |
| 25 | kr.4.77920 | kr.119.48 |
| 150 | kr.4.09600 | kr.614.40 |
| 300 | kr.3.91073 | kr.1,173.22 |
| 600 | kr.3.75840 | kr.2,255.04 |
| 1.050 | kr.3.65529 | kr.3,838.05 |
| 2.550 | kr.3.52160 | kr.8,980.08 |
| Unit Price without VAT: | kr.7.31000 |
|---|---|
| Unit Price with VAT: | kr.9.13750 |

