
SN74CB3Q3257RGYR | |
|---|---|
DigiKey Part Number | 296-16834-2-ND - Tape & Reel (TR) 296-16834-1-ND - Cut Tape (CT) 296-16834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3257RGYR |
Description | IC MUX/DEMUX 4 X 2:1 16-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3257RGYR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-VFQFN Exposed Pad |
Type Multiplexer/Demultiplexer | Supplier Device Package 16-VQFN (4x3.5) |
Circuit 4 x 2:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74CB3Q3257BQX | Nexperia USA Inc. | 2.875 | 1727-7654-1-ND | kr.4.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.3.92400 | kr.39.24 |
| 25 | kr.3.53280 | kr.88.32 |
| 100 | kr.3.10280 | kr.310.28 |
| 250 | kr.2.89816 | kr.724.54 |
| 500 | kr.2.77464 | kr.1,387.32 |
| 1.000 | kr.2.76037 | kr.2,760.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.54274 | kr.7,628.22 |
| 6.000 | kr.2.48145 | kr.14,888.70 |
| 9.000 | kr.2.45076 | kr.22,056.84 |
| 15.000 | kr.2.41675 | kr.36,251.25 |
| 21.000 | kr.2.39689 | kr.50,334.69 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |











