Multiplexer/Demultiplexer 4 x 2:1 16-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CB3Q3257DGVR

DigiKey Part Number
296-19137-2-ND - Tape & Reel (TR)
296-19137-1-ND - Cut Tape (CT)
296-19137-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CB3Q3257DGVR
Description
IC MUX/DEMUX 4 X 2:1 16-TVSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CB3Q3257DGVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-TFSOP (0.173", 4.40mm Width)
Type
Multiplexer/Demultiplexer
Supplier Device Package
16-TVSOP
Circuit
4 x 2:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.934
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.45000kr.5.45
10kr.3.91200kr.39.12
25kr.3.52520kr.88.13
100kr.3.09710kr.309.71
250kr.2.89256kr.723.14
500kr.2.76932kr.1,384.66
1.000kr.2.75486kr.2,754.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.58454kr.5,169.08
4.000kr.2.51584kr.10,063.36
6.000kr.2.48145kr.14,888.70
10.000kr.2.44334kr.24,433.40
14.000kr.2.42107kr.33,894.98
20.000kr.2.39964kr.47,992.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.45000
Unit Price with VAT:kr.6.81250

Other Suppliers on DigiKey

90.493In Stock
Ships from Rochester Electronics, LLC