Multiplexer/Demultiplexer 2 x 4:1 16-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CB3Q3253DGVR

DigiKey Part Number
296-19134-2-ND - Tape & Reel (TR)
296-19134-1-ND - Cut Tape (CT)
296-19134-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CB3Q3253DGVR
Description
IC MUX/DEMUX 2 X 4:1 16-TVSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 2 x 4:1 16-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CB3Q3253DGVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-TFSOP (0.173", 4.40mm Width)
Type
Multiplexer/Demultiplexer
Supplier Device Package
16-TVSOP
Circuit
2 x 4:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.566
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.73000kr.6.73
10kr.4.86500kr.48.65
25kr.4.39200kr.109.80
100kr.3.87420kr.387.42
250kr.3.62652kr.906.63
500kr.3.49140kr.1,745.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.25359kr.6,507.18
4.000kr.3.17044kr.12,681.76
6.000kr.3.12880kr.18,772.80
10.000kr.3.08265kr.30,826.50
14.000kr.3.05568kr.42,779.52
20.000kr.3.02976kr.60,595.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.73000
Unit Price with VAT:kr.8.41250

Other Suppliers on DigiKey

2.000In Stock
Ships from Rochester Electronics, LLC