
SN74CB3Q16811DGGR | |
|---|---|
DigiKey Part Number | 296-19120-2-ND - Tape & Reel (TR) 296-19120-1-ND - Cut Tape (CT) 296-19120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q16811DGGR |
Description | IC BUS SWITCH 12 X 1:1 56-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 12 x 1:1 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q16811DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 12 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.37000 | kr.18.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.11.16688 | kr.22,333.76 |
| 4.000 | kr.10.93843 | kr.43,753.72 |
| Unit Price without VAT: | kr.18.37000 |
|---|---|
| Unit Price with VAT: | kr.22.96250 |

