
SN74BCT757DW | |
|---|---|
DigiKey Part Number | 296-33844-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74BCT757DW |
Description | IC BUFF NON-INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element Open Collector Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74BCT757DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | -, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.35000 | kr.48.35 |
| 10 | kr.37.34500 | kr.373.45 |
| 25 | kr.34.60120 | kr.865.03 |
| 100 | kr.31.58220 | kr.3,158.22 |
| 250 | kr.30.14280 | kr.7,535.70 |
| 500 | kr.29.27554 | kr.14,637.77 |
| 1.000 | kr.28.56142 | kr.28,561.42 |
| Unit Price without VAT: | kr.48.35000 |
|---|---|
| Unit Price with VAT: | kr.60.43750 |

