
SN74AXCH1T45DRYR | |
|---|---|
DigiKey Part Number | 296-SN74AXCH1T45DRYRTR-ND - Tape & Reel (TR) 296-SN74AXCH1T45DRYRCT-ND - Cut Tape (CT) 296-SN74AXCH1T45DRYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AXCH1T45DRYR |
Description | IC XLTR VL BIDIR 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps 6-SON (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 0.65 V ~ 3.6 V | |
Voltage - VCCB | 0.65 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.24000 | kr.4.24 |
| 10 | kr.2.99000 | kr.29.90 |
| 25 | kr.2.68240 | kr.67.06 |
| 100 | kr.2.34370 | kr.234.37 |
| 250 | kr.2.18208 | kr.545.52 |
| 500 | kr.2.08460 | kr.1,042.30 |
| 1.000 | kr.2.04628 | kr.2,046.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.86878 | kr.9,343.90 |
| 10.000 | kr.1.82678 | kr.18,267.80 |
| 15.000 | kr.1.80576 | kr.27,086.40 |
| 25.000 | kr.1.78246 | kr.44,561.50 |
| 35.000 | kr.1.76885 | kr.61,909.75 |
| Unit Price without VAT: | kr.4.24000 |
|---|---|
| Unit Price with VAT: | kr.5.30000 |

