16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVCH4T245D

DigiKey Part Number
SN74AVCH4T245D-ND
Manufacturer
Manufacturer Product Number
SN74AVCH4T245D
Description
IC TRANSLATION TXRX 3.6V 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AVCH4T245D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Translation Transceiver
Number of Elements
2
Number of Bits per Element
2
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.11.67000kr.11.67
10kr.8.57200kr.85.72
40kr.7.47225kr.298.89
120kr.6.85958kr.823.15
280kr.6.49975kr.1,819.93
520kr.6.28615kr.3,268.80
1.000kr.6.09731kr.6,097.31
2.520kr.5.88327kr.14,825.84
5.000kr.5.75688kr.28,784.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.11.67000
Unit Price with VAT:kr.14.58750

Other Suppliers on DigiKey

16.992In Stock
Ships from Rochester Electronics, LLC