Direct
Similar
Similar

SN74AVC4T234ZSUR | |
|---|---|
DigiKey Part Number | 296-29041-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AVC4T234ZSUR |
Description | IC XLTR VL UNIDIR 11-UCSP |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 380Mbps 11-UCSP (2x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC4T234ZSUR Models |
Category | Voltage - VCCA 0.9 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 0.9 V ~ 3.6 V |
Series | Output Type Non-Inverted |
Packaging Tape & Reel (TR) | Data Rate 380Mbps |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 11-XFBGA, CSPBGA |
Number of Circuits 1 | Supplier Device Package 11-UCSP (2x1.4) |
Channels per Circuit 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AVC4T234ZWAR | Texas Instruments | 40.828 | 296-SN74AVC4T234ZWARCT-ND | kr.10.33000 | Direct |
| HEF4104BT-Q100J | Nexperia USA Inc. | 0 | 1727-HEF4104BT-Q100JTR-ND | kr.3.18111 | Similar |
| MAX3390EEUD+T | Analog Devices Inc./Maxim Integrated | 4.640 | MAX3390EEUD+TCT-ND | kr.37.53000 | Similar |




