SN74AVC2T872YFPR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 19.798
Unit Price: kr.5.59000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6.045
Unit Price: kr.3.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.320
Unit Price: kr.2.31000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.40252
Datasheet

Similar


onsemi
In Stock: 3.348
Unit Price: kr.2.83000
Datasheet

Similar


onsemi
In Stock: 3.152
Unit Price: kr.3.02000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.26.04000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.051
Unit Price: kr.34.14000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.104
Unit Price: kr.43.34000
Datasheet

Similar


onsemi
In Stock: 478
Unit Price: kr.13.76000
Datasheet

Similar


onsemi
In Stock: 657
Unit Price: kr.15.69000
Datasheet

Similar


NXP USA Inc.
In Stock: 8.702
Unit Price: kr.5.98000
Datasheet
Image for SN74AVC2T872YFPR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVC2T872YFPR

DigiKey Part Number
296-SN74AVC2T872YFPRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AVC2T872YFPR
Description
IC XLTR VL BIDIR 12-DSBGA
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 12-DSBGA (1.16x1.56)
Datasheet
 Datasheet
EDA/CAD Models
SN74AVC2T872YFPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.1 V ~ 3.6 V
Voltage - VCCB
1.1 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
Power-Off Protection
Mounting Type
Surface Mount
Package / Case
12-XFBGA, DSBGA
Supplier Device Package
12-DSBGA (1.16x1.56)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 51.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

51.000In Stock
Ships from Rochester Electronics, LLC