SN74AVC2T245RSWR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.3.99000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.314
Unit Price: kr.4.05000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.16681
Datasheet

Similar


onsemi
In Stock: 5.460
Unit Price: kr.2.64000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.2.70000
Datasheet

Similar


onsemi
In Stock: 77.589
Unit Price: kr.2.57000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.4.44000
Datasheet

Similar


onsemi
In Stock: 1.250
Unit Price: kr.6.62000
Datasheet

Similar


onsemi
In Stock: 235.865
Unit Price: kr.15.95000
Datasheet

Similar


onsemi
In Stock: 2.061
Unit Price: kr.7.39000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Translation Transceiver 1 Element 2 Bit per Element 3-State Output 10-UQFN (1.8x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVC2T245RSWR

DigiKey Part Number
296-23684-2-ND - Tape & Reel (TR)
296-23684-1-ND - Cut Tape (CT)
296-23684-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AVC2T245RSWR
Description
IC TRANSLATION TXRX 3.6V 10-UQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Translation Transceiver 1 Element 2 Bit per Element 3-State Output 10-UQFN (1.8x1.4)
Datasheet
 Datasheet
EDA/CAD Models
SN74AVC2T245RSWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Translation Transceiver
Number of Elements
1
Number of Bits per Element
2
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (1.8x1.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.72000kr.7.72
10kr.5.60100kr.56.01
25kr.5.06680kr.126.67
100kr.4.48110kr.448.11
250kr.4.20112kr.1,050.28
500kr.4.07290kr.2,036.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.72179kr.11,165.37
6.000kr.3.63782kr.21,826.92
9.000kr.3.59578kr.32,362.02
15.000kr.3.54919kr.53,237.85
Manufacturers Standard Package
Unit Price without VAT:kr.7.72000
Unit Price with VAT:kr.9.65000