MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

SN74AVC1T45DCKTG4 | |
|---|---|
DigiKey Part Number | SN74AVC1T45DCKTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AVC1T45DCKTG4 |
Description | IC XLTR VL BIDIR SC-70-6 |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC1T45DCKTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.2 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.3.63475 | kr.2,726.06 |
| 1.250 | kr.3.54730 | kr.4,434.12 |
| 1.750 | kr.3.49619 | kr.6,118.33 |
| 2.500 | kr.3.44702 | kr.8,617.55 |
| 6.250 | kr.3.34115 | kr.20,882.19 |
| 12.500 | kr.3.27736 | kr.40,967.00 |
| Unit Price without VAT: | kr.3.63475 |
|---|---|
| Unit Price with VAT: | kr.4.54344 |



