
SN74AUP3G34YFPR | |
|---|---|
DigiKey Part Number | 296-25883-2-ND - Tape & Reel (TR) 296-25883-1-ND - Cut Tape (CT) 296-25883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP3G34YFPR |
Description | IC BUFF NON-INVERT 3.6V 8-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP3G34YFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.85000 | kr.5.85 |
| 10 | kr.4.18600 | kr.41.86 |
| 25 | kr.3.77320 | kr.94.33 |
| 100 | kr.3.31720 | kr.331.72 |
| 250 | kr.3.10056 | kr.775.14 |
| 500 | kr.2.96964 | kr.1,484.82 |
| 1.000 | kr.2.96121 | kr.2,961.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.72885 | kr.8,186.55 |
| 6.000 | kr.2.66376 | kr.15,982.56 |
| 9.000 | kr.2.63114 | kr.23,680.26 |
| 15.000 | kr.2.59502 | kr.38,925.30 |
| 21.000 | kr.2.57391 | kr.54,052.11 |
| Unit Price without VAT: | kr.5.85000 |
|---|---|
| Unit Price with VAT: | kr.7.31250 |

