SN74AUP2G241YFPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP3G34YFPR

DigiKey Part Number
296-25883-2-ND - Tape & Reel (TR)
296-25883-1-ND - Cut Tape (CT)
296-25883-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP3G34YFPR
Description
IC BUFF NON-INVERT 3.6V 8-DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP3G34YFPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
3
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFBGA, DSBGA
Supplier Device Package
8-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 943
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.82000kr.5.82
10kr.4.16600kr.41.66
25kr.3.75560kr.93.89
100kr.3.30180kr.330.18
250kr.3.08608kr.771.52
500kr.2.95578kr.1,477.89
1.000kr.2.94739kr.2,947.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.71612kr.8,148.36
6.000kr.2.65133kr.15,907.98
9.000kr.2.61887kr.23,569.83
15.000kr.2.58292kr.38,743.80
21.000kr.2.56190kr.53,799.90
Manufacturers Standard Package
Unit Price without VAT:kr.5.82000
Unit Price with VAT:kr.7.27500