
SN74AUP2G34DRYR | |
|---|---|
DigiKey Part Number | 296-SN74AUP2G34DRYRTR-ND - Tape & Reel (TR) 296-SN74AUP2G34DRYRCT-ND - Cut Tape (CT) 296-SN74AUP2G34DRYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G34DRYR |
Description | IC BUFF 0.8V/3.6V 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G34DRYR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-UFDFN |
Number of Elements 2 | Supplier Device Package 6-SON (1.45x1) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.52200 | kr.15.22 |
| 25 | kr.1.35160 | kr.33.79 |
| 100 | kr.1.16470 | kr.116.47 |
| 250 | kr.1.07576 | kr.268.94 |
| 500 | kr.1.02226 | kr.511.13 |
| 1.000 | kr.0.97826 | kr.978.26 |
| 2.500 | kr.0.96992 | kr.2,424.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.89502 | kr.4,475.10 |
| 10.000 | kr.0.87212 | kr.8,721.20 |
| 15.000 | kr.0.86066 | kr.12,909.90 |
| 25.000 | kr.0.84796 | kr.21,199.00 |
| 35.000 | kr.0.84053 | kr.29,418.55 |
| 50.000 | kr.0.83339 | kr.41,669.50 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

