
SN74AUP2G34DCKR | |
|---|---|
DigiKey Part Number | 296-27370-2-ND - Tape & Reel (TR) 296-27370-1-ND - Cut Tape (CT) 296-27370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G34DCKR |
Description | IC BUFF 0.8V/3.6V SC-70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G34DCKR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Elements 2 | Supplier Device Package SC-70-6 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.38200 | kr.13.82 |
| 25 | kr.1.22760 | kr.30.69 |
| 100 | kr.1.05560 | kr.105.56 |
| 250 | kr.0.97408 | kr.243.52 |
| 500 | kr.0.92500 | kr.462.50 |
| 1.000 | kr.0.88449 | kr.884.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.83443 | kr.2,503.29 |
| 6.000 | kr.0.80995 | kr.4,859.70 |
| 9.000 | kr.0.79768 | kr.7,179.12 |
| 15.000 | kr.0.78409 | kr.11,761.35 |
| 21.000 | kr.0.77615 | kr.16,299.15 |
| 30.000 | kr.0.76851 | kr.23,055.30 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |











