
SN74AUP2G17DCKR | |
|---|---|
DigiKey Part Number | 296-27364-2-ND - Tape & Reel (TR) 296-27364-1-ND - Cut Tape (CT) 296-27364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G17DCKR |
Description | IC BUFF 0.8V/3.6V SC-70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G17DCKR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Elements 2 | Supplier Device Package SC-70-6 |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.39500 | kr.13.95 |
| 25 | kr.1.24000 | kr.31.00 |
| 100 | kr.1.06640 | kr.106.64 |
| 250 | kr.0.98448 | kr.246.12 |
| 500 | kr.0.93476 | kr.467.38 |
| 1.000 | kr.0.89388 | kr.893.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.84339 | kr.2,530.17 |
| 6.000 | kr.0.81869 | kr.4,912.14 |
| 9.000 | kr.0.80631 | kr.7,256.79 |
| 15.000 | kr.0.79261 | kr.11,889.15 |
| 21.000 | kr.0.78459 | kr.16,476.39 |
| 30.000 | kr.0.77688 | kr.23,306.40 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |










