
SN74AUP2G125RSER | |
|---|---|
DigiKey Part Number | 296-SN74AUP2G125RSERTR-ND - Tape & Reel (TR) 296-SN74AUP2G125RSERCT-ND - Cut Tape (CT) 296-SN74AUP2G125RSERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G125RSER |
Description | IC BUFFER NON-INVERT 3.6V 8-UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-UQFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G125RSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | 8-UQFN (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.45400 | kr.24.54 |
| 25 | kr.2.19600 | kr.54.90 |
| 100 | kr.1.91210 | kr.191.21 |
| 250 | kr.1.77696 | kr.444.24 |
| 500 | kr.1.69506 | kr.847.53 |
| 1.000 | kr.1.64903 | kr.1,649.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.36638 | kr.6,831.90 |
| 10.000 | kr.1.33398 | kr.13,339.80 |
| 15.000 | kr.1.31776 | kr.19,766.40 |
| 25.000 | kr.1.29978 | kr.32,494.50 |
| 35.000 | kr.1.28927 | kr.45,124.45 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

