
SN74AUP2G125DQER | |
|---|---|
DigiKey Part Number | 296-27359-2-ND - Tape & Reel (TR) 296-27359-1-ND - Cut Tape (CT) 296-27359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G125DQER |
Description | IC BUFF 0.8V/3.6V 8-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-X2SON (1.4x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G125DQER Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-XFDFN |
Number of Elements 2 | Supplier Device Package 8-X2SON (1.4x1) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP2G125GS,115 | Nexperia USA Inc. | 11.881 | 1727-7893-1-ND | kr.2.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.2.11100 | kr.21.11 |
| 25 | kr.1.88440 | kr.47.11 |
| 100 | kr.1.63570 | kr.163.57 |
| 250 | kr.1.51680 | kr.379.20 |
| 500 | kr.1.44526 | kr.722.63 |
| 1.000 | kr.1.39531 | kr.1,395.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.18363 | kr.5,918.15 |
| 10.000 | kr.1.15482 | kr.11,548.20 |
| 15.000 | kr.1.14040 | kr.17,106.00 |
| 25.000 | kr.1.12441 | kr.28,110.25 |
| 35.000 | kr.1.11508 | kr.39,027.80 |
| 50.000 | kr.1.10610 | kr.55,305.00 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |



