
SN74AUP2G06DSFR | |
|---|---|
DigiKey Part Number | 296-27356-2-ND - Tape & Reel (TR) 296-27356-1-ND - Cut Tape (CT) 296-27356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G06DSFR |
Description | IC INVERTER 2CH 2-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Open Drain 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G06DSFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 10.5ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.57000 | kr.4.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.03495 | kr.10,174.75 |
| 10.000 | kr.1.98993 | kr.19,899.30 |
| 15.000 | kr.1.96738 | kr.29,510.70 |
| 25.000 | kr.1.94241 | kr.48,560.25 |
| Unit Price without VAT: | kr.4.57000 |
|---|---|
| Unit Price with VAT: | kr.5.71250 |

