
SN74AUP2G06DRYR | |
|---|---|
DigiKey Part Number | 296-27355-2-ND - Tape & Reel (TR) 296-27355-1-ND - Cut Tape (CT) 296-27355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G06DRYR |
Description | IC INVERTER 2CH 2-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Open Drain 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G06DRYR Models |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.7V ~ 0.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.6V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.5ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 6-SON (1.45x1) |
Features Open Drain | Package / Case 6-UFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.23000 | kr.4.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.05325 | kr.10,266.25 |
| Unit Price without VAT: | kr.4.23000 |
|---|---|
| Unit Price with VAT: | kr.5.28750 |










