Voltage Level Translator Unidirectional 1 Circuit 1 Channel SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1T98DCKT

DigiKey Part Number
296-32270-2-ND - Tape & Reel (TR)
296-32270-1-ND - Cut Tape (CT)
296-32270-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1T98DCKT
Description
IC XLTR VL UNIDIR SC-70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1T98DCKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.8 V ~ 2.7 V
Voltage - VCCB
2.3 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Single-Ended
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
Configurable Gate Logic Functions
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 674
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.72000kr.6.72
10kr.4.86300kr.48.63
25kr.4.39000kr.109.75
100kr.3.87250kr.387.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.3.62548kr.906.37
500kr.3.47648kr.1,738.24
Manufacturers Standard Package
Unit Price without VAT:kr.6.72000
Unit Price with VAT:kr.8.40000

Other Suppliers on DigiKey

111.580In Stock
Ships from Rochester Electronics, LLC