
SN74AUP1T97DSF2 | |
---|---|
DigiKey Part Number | 2156-SN74AUP1T97DSF2-ND |
Manufacturer | |
Manufacturer Product Number | SN74AUP1T97DSF2 |
Description | IC XLTR VL UNIDIR 6-SON |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1T97DSF2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.8 V ~ 2.7 V | |
Voltage - VCCB | 2.3 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Single-Ended | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Configurable Gate Logic Functions | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-SON (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.589 | kr.0.76800 | kr.1,988.35 |
Unit Price without VAT: | kr.0.76800 |
---|---|
Unit Price with VAT: | kr.0.96000 |