


SN74AUP1T58DCKT | |
|---|---|
DigiKey Part Number | 296-SN74AUP1T58DCKTTR-ND - Tape & Reel (TR) 296-SN74AUP1T58DCKTCT-ND - Cut Tape (CT) 296-SN74AUP1T58DCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1T58DCKT |
Description | IC XLTR VL UNIDIR SC-70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1T58DCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.8 V ~ 2.7 V | |
Voltage - VCCB | 2.3 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Single-Ended | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Configurable Gate Logic Functions | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.85000 | kr.6.85 |
| 10 | kr.4.94100 | kr.49.41 |
| 25 | kr.4.46480 | kr.111.62 |
| 100 | kr.3.93980 | kr.393.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.68872 | kr.922.18 |
| 500 | kr.3.53754 | kr.1,768.77 |
| 750 | kr.3.46172 | kr.2,596.29 |
| 1.250 | kr.3.37782 | kr.4,222.27 |
| 1.750 | kr.3.32877 | kr.5,825.35 |
| 2.500 | kr.3.28156 | kr.8,203.90 |
| 6.250 | kr.3.17997 | kr.19,874.81 |
| 12.500 | kr.3.11874 | kr.38,984.25 |
| Unit Price without VAT: | kr.6.85000 |
|---|---|
| Unit Price with VAT: | kr.8.56250 |


