
SN74AUP1G97DCKT | |
|---|---|
DigiKey Part Number | 296-32267-2-ND - Tape & Reel (TR) 296-32267-1-ND - Cut Tape (CT) 296-32267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G97DCKT |
Description | IC MF CFG 1-CIR 3-IN SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G97DCKT Models |
Category | Output Type Single-Ended |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 1 | Supplier Device Package SC-70-6 |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.4.42500 | kr.44.25 |
| 25 | kr.3.99440 | kr.99.86 |
| 100 | kr.3.51620 | kr.351.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.28868 | kr.822.17 |
| 500 | kr.3.15162 | kr.1,575.81 |
| 750 | kr.3.08284 | kr.2,312.13 |
| 1.250 | kr.3.00674 | kr.3,758.43 |
| 1.750 | kr.2.96223 | kr.5,183.90 |
| 2.500 | kr.2.91947 | kr.7,298.68 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |

