
SN74AUP1G79DCKT | |
|---|---|
DigiKey Part Number | 296-32264-2-ND - Tape & Reel (TR) 296-32264-1-ND - Cut Tape (CT) 296-32264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G79DCKT |
Description | IC FF D-TYPE SINGLE 1BIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G79DCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 266 MHz | |
Max Propagation Delay @ V, Max CL | 5.8ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Iq) | 500 nA | |
Input Capacitance | 1.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.4.20300 | kr.42.03 |
| 25 | kr.3.78880 | kr.94.72 |
| 100 | kr.3.33230 | kr.333.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.11496 | kr.778.74 |
| 500 | kr.2.98398 | kr.1,491.99 |
| 750 | kr.2.91835 | kr.2,188.76 |
| 1.250 | kr.2.84559 | kr.3,556.99 |
| 1.750 | kr.2.80307 | kr.4,905.37 |
| 2.500 | kr.2.76218 | kr.6,905.45 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |

