
SN74AUP1G79DBVR | |
|---|---|
DigiKey Part Number | 296-17659-2-ND - Tape & Reel (TR) 296-17659-1-ND - Cut Tape (CT) 296-17659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G79DBVR |
Description | IC FF D-TYPE SGL 1-BIT SOT-23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G79DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 266 MHz | |
Max Propagation Delay @ V, Max CL | 5.8ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Iq) | 500 nA | |
Input Capacitance | 1.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.38000 | kr.2.38 |
| 10 | kr.1.64000 | kr.16.40 |
| 25 | kr.1.45840 | kr.36.46 |
| 100 | kr.1.25840 | kr.125.84 |
| 250 | kr.1.16304 | kr.290.76 |
| 500 | kr.1.10584 | kr.552.92 |
| 1.000 | kr.1.05870 | kr.1,058.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.00040 | kr.3,001.20 |
| 6.000 | kr.0.97190 | kr.5,831.40 |
| 9.000 | kr.0.95761 | kr.8,618.49 |
| 15.000 | kr.0.94179 | kr.14,126.85 |
| 21.000 | kr.0.93254 | kr.19,583.34 |
| 30.000 | kr.0.92365 | kr.27,709.50 |
| Unit Price without VAT: | kr.2.38000 |
|---|---|
| Unit Price with VAT: | kr.2.97500 |



