Parametric Equivalent

SN74AUP1G74YFPR | |
|---|---|
DigiKey Part Number | 296-27492-2-ND - Tape & Reel (TR) 296-27492-1-ND - Cut Tape (CT) 296-27492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G74YFPR |
Description | IC FF D-TYPE SINGLE 1BIT 8DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G74YFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 100 MHz | |
Max Propagation Delay @ V, Max CL | 7ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Iq) | 500 nA | |
Input Capacitance | 1.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSBGA | |
Package / Case | 8-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.73000 | kr.3.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.77185 | kr.5,315.55 |
| 6.000 | kr.1.72619 | kr.10,357.14 |
| 9.000 | kr.1.70334 | kr.15,330.06 |
| 15.000 | kr.1.67799 | kr.25,169.85 |
| 21.000 | kr.1.66319 | kr.34,926.99 |
| 30.000 | kr.1.64894 | kr.49,468.20 |
| Unit Price without VAT: | kr.3.73000 |
|---|---|
| Unit Price with VAT: | kr.4.66250 |


