
SN74AUP1G58DRLR | |
|---|---|
DigiKey Part Number | 296-SN74AUP1G58DRLRTR-ND - Tape & Reel (TR) 296-SN74AUP1G58DRLRCT-ND - Cut Tape (CT) 296-SN74AUP1G58DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G58DRLR |
Description | IC MF CFG 1-CIR 3-IN SOT-5X3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G58DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-5X3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.90000 | kr.2.90 |
| 10 | kr.2.03800 | kr.20.38 |
| 25 | kr.1.82160 | kr.45.54 |
| 100 | kr.1.57900 | kr.157.90 |
| 250 | kr.1.46336 | kr.365.84 |
| 500 | kr.1.39384 | kr.696.92 |
| 1.000 | kr.1.34212 | kr.1,342.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.25059 | kr.5,002.36 |
| 8.000 | kr.1.21864 | kr.9,749.12 |
| 12.000 | kr.1.20265 | kr.14,431.80 |
| 20.000 | kr.1.18492 | kr.23,698.40 |
| 28.000 | kr.1.17456 | kr.32,887.68 |
| 40.000 | kr.1.16460 | kr.46,584.00 |
| Unit Price without VAT: | kr.2.90000 |
|---|---|
| Unit Price with VAT: | kr.3.62500 |

