Configurable Multiple Function Configurable 1 Circuit 3 Input SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G57DCKR

DigiKey Part Number
296-19083-2-ND - Tape & Reel (TR)
296-19083-1-ND - Cut Tape (CT)
296-19083-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G57DCKR
Description
IC MF CFG 1-CIR 3-IN SC70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G57DCKR Models
Product Attributes
Filter Similar Products
Category
Output Type
Single-Ended
Manufacturer
Texas Instruments
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Configurable Multiple Function
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Circuits
1
Supplier Device Package
SC-70-6
Number of Inputs
3
Base Product Number
Schmitt Trigger Input
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G57GW,125Nexperia USA Inc.4991727-1968-1-NDkr.0.16000Similar
NC7SP57P6Xonsemi861NC7SP57P6XCT-NDkr.0.20000Similar
In-Stock: 122
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.12200kr.11.22
25kr.0.99400kr.24.85
100kr.0.85150kr.85.15
250kr.0.78388kr.195.97
500kr.0.74292kr.371.46
1.000kr.0.70932kr.709.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.52785kr.1,583.55
6.000kr.0.51109kr.3,066.54
9.000kr.0.50268kr.4,524.12
15.000kr.0.49338kr.7,400.70
21.000kr.0.48794kr.10,246.74
30.000kr.0.48271kr.14,481.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250