
SN74AUP1G34YZPR | |
|---|---|
DigiKey Part Number | 296-21017-2-ND - Tape & Reel (TR) 296-21017-1-ND - Cut Tape (CT) 296-21017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G34YZPR |
Description | IC BUFF NON-INVERT 3.6V 5-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G34YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-XFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (1.4x0.9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.34000 | kr.3.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.72729 | kr.5,181.87 |
| 6.000 | kr.1.68257 | kr.10,095.42 |
| 9.000 | kr.1.66018 | kr.14,941.62 |
| 15.000 | kr.1.63537 | kr.24,530.55 |
| 21.000 | kr.1.62087 | kr.34,038.27 |
| 30.000 | kr.1.60692 | kr.48,207.60 |
| Unit Price without VAT: | kr.3.34000 |
|---|---|
| Unit Price with VAT: | kr.4.17500 |

