
SN74AUP1G34YFPR | |
|---|---|
DigiKey Part Number | 296-25201-2-ND - Tape & Reel (TR) 296-25201-1-ND - Cut Tape (CT) 296-25201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G34YFPR |
Description | IC BUFF NON-INVERT 3.6V 4-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G34YFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.67000 | kr.3.67 |
| 10 | kr.2.59800 | kr.25.98 |
| 25 | kr.2.32520 | kr.58.13 |
| 100 | kr.2.02480 | kr.202.48 |
| 250 | kr.1.88244 | kr.470.61 |
| 500 | kr.1.79628 | kr.898.14 |
| 1.000 | kr.1.72555 | kr.1,725.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.63806 | kr.4,914.18 |
| 6.000 | kr.1.59526 | kr.9,571.56 |
| 9.000 | kr.1.57382 | kr.14,164.38 |
| 15.000 | kr.1.55007 | kr.23,251.05 |
| 21.000 | kr.1.53619 | kr.32,259.99 |
| 30.000 | kr.1.52284 | kr.45,685.20 |
| Unit Price without VAT: | kr.3.67000 |
|---|---|
| Unit Price with VAT: | kr.4.58750 |


