


SN74AUP1G34DPWR | |
|---|---|
DigiKey Part Number | 296-SN74AUP1G34DPWRTR-ND - Tape & Reel (TR) 296-SN74AUP1G34DPWRCT-ND - Cut Tape (CT) 296-SN74AUP1G34DPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G34DPWR |
Description | IC BUFF NON-INVERT 3.6V 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 4-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G34DPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (0.8x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.73700 | kr.17.37 |
| 25 | kr.1.54680 | kr.38.67 |
| 100 | kr.1.33770 | kr.133.77 |
| 250 | kr.1.23784 | kr.309.46 |
| 500 | kr.1.17746 | kr.588.73 |
| 1.000 | kr.1.12789 | kr.1,127.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.06658 | kr.3,199.74 |
| 6.000 | kr.1.03660 | kr.6,219.60 |
| 9.000 | kr.1.02158 | kr.9,194.22 |
| 15.000 | kr.1.00494 | kr.15,074.10 |
| 21.000 | kr.0.99522 | kr.20,899.62 |
| 30.000 | kr.0.98586 | kr.29,575.80 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

