Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G34DCKR

DigiKey Part Number
296-19081-2-ND - Tape & Reel (TR)
296-19081-1-ND - Cut Tape (CT)
296-19081-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G34DCKR
Description
IC BUFF 0.8V/3.6V SC-70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G34DCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Texas Instruments
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Elements
1
Supplier Device Package
SC-70-5
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G34SE-7Diodes Incorporated5.50031-74AUP1G34SE-7CT-NDkr.1.39000Direct
In-Stock: 18.380
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.76300kr.17.63
25kr.1.57240kr.39.31
100kr.1.35930kr.135.93
250kr.1.25784kr.314.46
500kr.1.19674kr.598.37
1.000kr.1.14653kr.1,146.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.08439kr.3,253.17
6.000kr.1.05398kr.6,323.88
9.000kr.1.03876kr.9,348.84
15.000kr.1.02189kr.15,328.35
21.000kr.1.01203kr.21,252.63
30.000kr.1.00255kr.30,076.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500