
SN74AUP1G34DBVT | |
|---|---|
DigiKey Part Number | 296-SN74AUP1G34DBVTTR-ND - Tape & Reel (TR) 296-SN74AUP1G34DBVTCT-ND - Cut Tape (CT) 296-SN74AUP1G34DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G34DBVT |
Description | IC BUFF 0.8V/3.6V SOT-23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G34DBVT Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SOT-23-5 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.4.33700 | kr.43.37 |
| 25 | kr.3.91320 | kr.97.83 |
| 100 | kr.3.44450 | kr.344.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.22124 | kr.805.31 |
| 500 | kr.3.08644 | kr.1,543.22 |
| 750 | kr.3.01893 | kr.2,264.20 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

