
SN74AUP1G240DSFR | |
|---|---|
DigiKey Part Number | 296-27274-2-ND - Tape & Reel (TR) 296-27274-1-ND - Cut Tape (CT) 296-27274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G240DSFR |
Description | IC BUFF 0.8V/3.6V 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 1 Bit per Element 3-State Output 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G240DSFR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 6-XFDFN |
Number of Elements 1 | Supplier Device Package 6-SON (1x1) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.93887 | kr.4,694.35 |
| 10.000 | kr.0.91506 | kr.9,150.60 |
| 15.000 | kr.0.90313 | kr.13,546.95 |
| 25.000 | kr.0.88993 | kr.22,248.25 |
| 35.000 | kr.0.88220 | kr.30,877.00 |
| 50.000 | kr.0.87478 | kr.43,739.00 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

