Buffer, Inverting 1 Element 1 Bit per Element 3-State Output 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G240DRYR

DigiKey Part Number
296-27273-2-ND - Tape & Reel (TR)
296-27273-1-ND - Cut Tape (CT)
296-27273-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G240DRYR
Description
IC BUFFER INVERTING 3.6V 6-SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 1 Bit per Element 3-State Output 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G240DRYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-SON (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 164.875 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.93887kr.4,694.35
10.000kr.0.91506kr.9,150.60
15.000kr.0.90313kr.13,546.95
25.000kr.0.88993kr.22,248.25
35.000kr.0.88220kr.30,877.00
50.000kr.0.87478kr.43,739.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750

Other Suppliers on DigiKey

164.875In Stock
Ships from Rochester Electronics, LLC