
SN74AUP1G240DPWR | |
|---|---|
DigiKey Part Number | 296-49052-2-ND - Tape & Reel (TR) 296-49052-1-ND - Cut Tape (CT) 296-49052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G240DPWR |
Description | IC BUFFER INVERTING 3.6V 5-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 1 Bit per Element 3-State Output 5-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G240DPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 5-X2SON (0.8x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.83000 | kr.2.83 |
| 10 | kr.1.98000 | kr.19.80 |
| 25 | kr.1.76680 | kr.44.17 |
| 100 | kr.1.53100 | kr.153.10 |
| 250 | kr.1.41820 | kr.354.55 |
| 500 | kr.1.35056 | kr.675.28 |
| 1.000 | kr.1.29860 | kr.1,298.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.22590 | kr.3,677.70 |
| 6.000 | kr.1.19218 | kr.7,153.08 |
| 9.000 | kr.1.17530 | kr.10,577.70 |
| 15.000 | kr.1.15659 | kr.17,348.85 |
| 21.000 | kr.1.14565 | kr.24,058.65 |
| 30.000 | kr.1.13514 | kr.34,054.20 |
| Unit Price without VAT: | kr.2.83000 |
|---|---|
| Unit Price with VAT: | kr.3.53750 |

