
SN74AUP1G240DBVR | |
|---|---|
DigiKey Part Number | 296-17917-2-ND - Tape & Reel (TR) 296-17917-1-ND - Cut Tape (CT) 296-17917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G240DBVR |
Description | IC BUFFER INVERT 3.6V SOT-23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G240DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.31000 | kr.2.31 |
| 10 | kr.1.60800 | kr.16.08 |
| 25 | kr.1.43280 | kr.35.82 |
| 100 | kr.1.23650 | kr.123.65 |
| 250 | kr.1.14248 | kr.285.62 |
| 500 | kr.1.08616 | kr.543.08 |
| 1.000 | kr.1.03973 | kr.1,039.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.98231 | kr.2,946.93 |
| 6.000 | kr.0.95421 | kr.5,725.26 |
| 9.000 | kr.0.94015 | kr.8,461.35 |
| 15.000 | kr.0.92457 | kr.13,868.55 |
| 21.000 | kr.0.91546 | kr.19,224.66 |
| 30.000 | kr.0.90670 | kr.27,201.00 |
| Unit Price without VAT: | kr.2.31000 |
|---|---|
| Unit Price with VAT: | kr.2.88750 |



