
SN74AUP1G17DSFR | |
|---|---|
DigiKey Part Number | 296-SN74AUP1G17DSFRTR-ND - Tape & Reel (TR) 296-SN74AUP1G17DSFRCT-ND - Cut Tape (CT) 296-SN74AUP1G17DSFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G17DSFR |
Description | IC BUFFER NON-INVERT 3.6V 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G17DSFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.50900 | kr.15.09 |
| 25 | kr.1.33920 | kr.33.48 |
| 100 | kr.1.15390 | kr.115.39 |
| 250 | kr.1.06588 | kr.266.47 |
| 500 | kr.1.01262 | kr.506.31 |
| 1.000 | kr.0.96894 | kr.968.94 |
| 2.500 | kr.0.96033 | kr.2,400.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.89502 | kr.4,475.10 |
| 10.000 | kr.0.87212 | kr.8,721.20 |
| 15.000 | kr.0.86066 | kr.12,909.90 |
| 25.000 | kr.0.84796 | kr.21,199.00 |
| 35.000 | kr.0.84053 | kr.29,418.55 |
| 50.000 | kr.0.83339 | kr.41,669.50 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |









