
SN74AUP1G17DCKR | |
|---|---|
DigiKey Part Number | 296-18209-2-ND - Tape & Reel (TR) 296-18209-1-ND - Cut Tape (CT) 296-18209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G17DCKR |
Description | IC BUFF NON-INVERT 3.6V SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G17DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.62900 | kr.16.29 |
| 25 | kr.1.44800 | kr.36.20 |
| 100 | kr.1.25150 | kr.125.15 |
| 250 | kr.1.15692 | kr.289.23 |
| 500 | kr.1.10000 | kr.550.00 |
| 1.000 | kr.1.05320 | kr.1,053.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.99532 | kr.2,985.96 |
| 6.000 | kr.0.96700 | kr.5,802.00 |
| 9.000 | kr.0.95281 | kr.8,575.29 |
| 15.000 | kr.0.93709 | kr.14,056.35 |
| 21.000 | kr.0.92790 | kr.19,485.90 |
| 30.000 | kr.0.91907 | kr.27,572.10 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |










