
SN74AUP1G125DPWR | |
|---|---|
DigiKey Part Number | 296-47457-2-ND - Tape & Reel (TR) 296-47457-1-ND - Cut Tape (CT) 296-47457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G125DPWR |
Description | IC BUFF NON-INVERT 3.6V 5-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G125DPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 5-X2SON (0.8x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.92700 | kr.19.27 |
| 25 | kr.1.71680 | kr.42.92 |
| 100 | kr.1.48800 | kr.148.80 |
| 250 | kr.1.37832 | kr.344.58 |
| 500 | kr.1.31238 | kr.656.19 |
| 1.000 | kr.1.26103 | kr.1,261.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.19099 | kr.3,572.97 |
| 6.000 | kr.1.15815 | kr.6,948.90 |
| 9.000 | kr.1.14171 | kr.10,275.39 |
| 15.000 | kr.1.12348 | kr.16,852.20 |
| 21.000 | kr.1.11284 | kr.23,369.64 |
| 30.000 | kr.1.10259 | kr.33,077.70 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

