
| SN74AUCH244RGYR | |
|---|---|
| DigiKey Part Number | 296-19068-2-ND - Tape & Reel (TR) 296-19068-1-ND - Cut Tape (CT) 296-19068-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SN74AUCH244RGYR | 
| Description | IC BUFF NON-INVERT 2.7V 20-VQFN | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (3.5x4.5) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SN74AUCH244RGYR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Logic Type | Buffer, Non-Inverting | |
| Number of Elements | 2 | |
| Number of Bits per Element | 4 | |
| Input Type | - | |
| Output Type | 3-State | |
| Current - Output High, Low | 9mA, 9mA | |
| Voltage - Supply | 0.8V ~ 2.7V | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 20-VFQFN Exposed Pad | |
| Supplier Device Package | 20-VQFN (3.5x4.5) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.9.92000 | kr.9.92 | 
| 10 | kr.7.25800 | kr.72.58 | 
| 25 | kr.6.58960 | kr.164.74 | 
| 100 | kr.5.85470 | kr.585.47 | 
| 250 | kr.5.50400 | kr.1,376.00 | 
| 500 | kr.5.40518 | kr.2,702.59 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.4.41600 | kr.13,248.00 | 
| Unit Price without VAT: | kr.9.92000 | 
|---|---|
| Unit Price with VAT: | kr.12.40000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark