
SN74AUCH244RGYR | |
|---|---|
DigiKey Part Number | 296-19068-2-ND - Tape & Reel (TR) 296-19068-1-ND - Cut Tape (CT) 296-19068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUCH244RGYR |
Description | IC BUFF NON-INVERT 2.7V 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUCH244RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.92000 | kr.9.92 |
| 10 | kr.7.25800 | kr.72.58 |
| 25 | kr.6.58960 | kr.164.74 |
| 100 | kr.5.85470 | kr.585.47 |
| 250 | kr.5.50400 | kr.1,376.00 |
| 500 | kr.5.40518 | kr.2,702.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.41600 | kr.13,248.00 |
| Unit Price without VAT: | kr.9.92000 |
|---|---|
| Unit Price with VAT: | kr.12.40000 |

