Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC2G34DCKR

DigiKey Part Number
296-18939-2-ND - Tape & Reel (TR)
296-18939-1-ND - Cut Tape (CT)
296-18939-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUC2G34DCKR
Description
IC BUFF 0.8V/2.7V SC-70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC2G34DCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Texas Instruments
Current - Output High, Low
9mA, 9mA
Series
Voltage - Supply
0.8V ~ 2.7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Elements
2
Supplier Device Package
SC-70-6
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.97300kr.29.73
25kr.2.66800kr.66.70
100kr.2.33190kr.233.19
250kr.2.17108kr.542.77
500kr.2.07432kr.1,037.16
1.000kr.2.03704kr.2,037.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.89627kr.5,688.81
6.000kr.1.84810kr.11,088.60
9.000kr.1.82399kr.16,415.91
15.000kr.1.79727kr.26,959.05
21.000kr.1.78165kr.37,414.65
30.000kr.1.76663kr.52,998.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500