SN74AUP2G240DCUR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC2G08DCUR

DigiKey Part Number
296-18823-2-ND - Tape & Reel (TR)
296-18823-1-ND - Cut Tape (CT)
296-18823-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUC2G08DCUR
Description
IC GATE AND 2CH 2-INP 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC2G08DCUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 2.7V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
9mA, 9mA
Input Logic Level - Low
0V ~ 0.7V
Input Logic Level - High
1.7V
Max Propagation Delay @ V, Max CL
1.6ns @ 2.5V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.432
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.84000kr.3.84
10kr.2.72600kr.27.26
25kr.2.44480kr.61.12
100kr.2.13180kr.213.18
250kr.1.98324kr.495.81
500kr.1.89338kr.946.69
1.000kr.1.85069kr.1,850.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.32751kr.3,982.53
6.000kr.1.29153kr.7,749.18
9.000kr.1.27351kr.11,461.59
15.000kr.1.25355kr.18,803.25
21.000kr.1.24188kr.26,079.48
30.000kr.1.23067kr.36,920.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.84000
Unit Price with VAT:kr.4.80000