
SN74AUC244RGYR | |
|---|---|
DigiKey Part Number | 296-15437-2-ND - Tape & Reel (TR) 296-15437-1-ND - Cut Tape (CT) 296-15437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC244RGYR |
Description | IC BUFF NON-INVERT 2.7V 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC244RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.73000 | kr.11.73 |
| 10 | kr.8.64800 | kr.86.48 |
| 25 | kr.7.87160 | kr.196.79 |
| 100 | kr.7.01770 | kr.701.77 |
| 250 | kr.6.60956 | kr.1,652.39 |
| 500 | kr.6.54770 | kr.3,273.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.91156 | kr.17,734.68 |
| 6.000 | kr.5.78927 | kr.34,735.62 |
| 9.000 | kr.5.72799 | kr.51,551.91 |
| Unit Price without VAT: | kr.11.73000 |
|---|---|
| Unit Price with VAT: | kr.14.66250 |











