
SN74AUC1G74DCTR | |
|---|---|
DigiKey Part Number | 296-18559-2-ND - Tape & Reel (TR) 296-18559-1-ND - Cut Tape (CT) 296-18559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G74DCTR |
Description | IC FF D-TYPE SINGLE 1-BIT SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G74DCTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 275 MHz | |
Max Propagation Delay @ V, Max CL | 1.8ns @ 2.5V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 2.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SM8 | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.91000 | kr.29.10 |
| 25 | kr.2.60960 | kr.65.24 |
| 100 | kr.2.27920 | kr.227.92 |
| 250 | kr.2.12212 | kr.530.53 |
| 500 | kr.2.02716 | kr.1,013.58 |
| 1.000 | kr.1.98854 | kr.1,988.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.85240 | kr.5,557.20 |
| 6.000 | kr.1.80517 | kr.10,831.02 |
| 9.000 | kr.1.78151 | kr.16,033.59 |
| 15.000 | kr.1.75530 | kr.26,329.50 |
| 21.000 | kr.1.73997 | kr.36,539.37 |
| 30.000 | kr.1.72525 | kr.51,757.50 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

