1 Circuit IC Switch 1:1 15Ohm SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC1G66DBVR

DigiKey Part Number
296-15427-2-ND - Tape & Reel (TR)
296-15427-1-ND - Cut Tape (CT)
296-15427-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUC1G66DBVR
Description
IC SWITCH SPST-NOX1 15OHM SOT23
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 15Ohm SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC1G66DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
15Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
0.8V ~ 2.7V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
1.4ns, 1.5ns
-3db Bandwidth
500MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.230
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.49200kr.24.92
25kr.2.23160kr.55.79
100kr.1.94380kr.194.38
250kr.1.80664kr.451.66
500kr.1.72372kr.861.86
1.000kr.1.67813kr.1,678.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.57112kr.4,713.36
6.000kr.1.52984kr.9,179.04
9.000kr.1.50918kr.13,582.62
15.000kr.1.48629kr.22,294.35
21.000kr.1.47291kr.30,931.11
30.000kr.1.46004kr.43,801.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750

Other Suppliers on DigiKey

77.985In Stock
Ships from Rochester Electronics, LLC