SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC1G240DBVR

DigiKey Part Number
296-12661-2-ND - Tape & Reel (TR)
296-12661-1-ND - Cut Tape (CT)
296-12661-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUC1G240DBVR
Description
IC BUFFER INVERT 2.7V SOT-23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC1G240DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
9mA, 9mA
Voltage - Supply
0.8V ~ 2.7V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.068
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.50000kr.2.50
10kr.1.72800kr.17.28
25kr.1.53600kr.38.40
100kr.1.32860kr.132.86
250kr.1.22904kr.307.26
500kr.1.16916kr.584.58
1.000kr.1.11968kr.1,119.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.05871kr.3,176.13
6.000kr.1.02885kr.6,173.10
9.000kr.1.01390kr.9,125.10
15.000kr.0.99733kr.14,959.95
21.000kr.0.98766kr.20,740.86
30.000kr.0.97834kr.29,350.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.50000
Unit Price with VAT:kr.3.12500

Other Suppliers on DigiKey

90.000In Stock
Ships from Rochester Electronics, LLC